Part Details for CSC08A035K30FPA by Vishay Intertechnologies
Overview of CSC08A035K30FPA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSC08A035K30FPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C6729
|
Newark | Csc, , 5.3 Kohm, 1% |Vishay CSC08A035K30FPA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 / $4.2700 | Buy Now |
DISTI #
CSC08A035K30FPA
|
Avnet Americas | CSC08A-03 5.3K 1% P03 - Bulk (Alt: CSC08A035K30FPA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7000 / $4.3005 | Buy Now |