Part Details for CSC10A01680RGEJ400 by Vishay Intertechnologies
Overview of CSC10A01680RGEJ400 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSC10A01680RGEJ400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSC10A01680RGEJ400
|
Avnet Americas | CSC Thick Film Resistor Network Array Single-In-Line 680 Ohm 2% 0.2 W 100 ppm/°C Bussed 10-P SIP Through Hole Tube - Rail/Tube (Alt: CSC10A01680RGEJ400) Min Qty: 2001 Package Multiple: 23 Container: Tube | 0 |
|
RFQ | |
DISTI #
CSC10A01680RGEJ400
|
Avnet Americas | CSC Thick Film Resistor Network Array Single-In-Line 680 Ohm 2% 0.2 W 100 ppm/°C Bussed 10-P SIP Through Hole Tube - Rail/Tube (Alt: CSC10A01680RGEJ400) Min Qty: 2001 Package Multiple: 23 Container: Tube | 0 |
|
RFQ |