-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, NETWORK, FILM, ISOLATED, 1.25 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSC10KEE-ND
|
DigiKey | RES ARRAY 5 RES 10K OHM 10SIP Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
3014 In Stock |
|
$0.9753 / $2.4700 | Buy Now |
DISTI #
70202048
|
RS | Resistor, Ntwrk, 10 K Ohms, Isolated, Epoxy Coated Alumina, SIP, 0.30W, 2%, 10Pin | Vishay Dale CSC10A0310K0GEK RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSC10A0310K0GEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CSC10A0310K0GEK
Vishay Dale
RESISTOR, NETWORK, FILM, ISOLATED, 1.25 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, 9910 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.70 | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.15 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for CSC10A0310K0GEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC10A0310K0GEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC10A0310K0GPA | Fixed Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | CSC10A0310K0GEK vs CSC10A0310K0GPA |
4610X-AP2-103 | RESISTOR, NETWORK, FILM, ISOLATED, 1.25W, THROUGH HOLE MOUNT, SIP | Bourns Inc | CSC10A0310K0GEK vs 4610X-AP2-103 |
CSC10A0310K0GEK | Fixed Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | CSC10A0310K0GEK vs CSC10A0310K0GEK |
CSC10A0310K0GPA | RESISTOR, NETWORK, FILM, ISOLATED, 1.25 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | CSC10A0310K0GEK vs CSC10A0310K0GPA |
4610X-102-103 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Bourns Inc | CSC10A0310K0GEK vs 4610X-102-103 |