Part Details for CSC10A05800CGPA by Vishay Intertechnologies
Overview of CSC10A05800CGPA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSC10A05800CGPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N6172
|
Newark | Csc10A-05-131/211G 2% P03 |Vishay CSC10A05800CGPA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $2.6400 | Buy Now |
DISTI #
CSC10A05800CGPA
|
Avnet Americas | CSC Thick Film Resistor Network Array Single-In-Line 130 Ohm/210 Ohm 2% 0.2 W 100 ppm/°C Dual Terminator 10-P SIP Through Hole Bulk - Bulk (Alt: CSC10A05800CGPA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 / $3.2242 | Buy Now |
DISTI #
71-CSC10A05800CGPA
|
Mouser Electronics | Resistor Networks & Arrays 130/210ohms 10 PIN 2% RoHS: Not Compliant | 0 |
|
$2.3700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$2.4200 | Buy Now |
|
Quest Components | 1171 |
|
$2.8440 / $5.6880 | Buy Now | |
DISTI #
CSC10A05800CGPA
|
Avnet Americas | CSC Thick Film Resistor Network Array Single-In-Line 130 Ohm/210 Ohm 2% 0.2 W 100 ppm/°C Dual Terminator 10-P SIP Through Hole Bulk - Bulk (Alt: CSC10A05800CGPA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 / $3.2242 | Buy Now |
Part Details for CSC10A05800CGPA
CSC10A05800CGPA CAD Models
CSC10A05800CGPA Part Data Attributes:
|
CSC10A05800CGPA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CSC10A05800CGPA
Vishay Intertechnologies
Fixed Resistor, Dual Terminator, Metal Glaze/thick Film, 0.2W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 38 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 130 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | DUAL TERMINATOR | |
Number of Elements | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.15 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 210 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 150 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for CSC10A05800CGPA
This table gives cross-reference parts and alternative options found for CSC10A05800CGPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC10A05800CGPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC10A05800CGEK | Fixed Resistor, Dual Terminator, Metal Glaze/thick Film, 0.2W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | CSC10A05800CGPA vs CSC10A05800CGEK |
CSC10A05800CGEK | RESISTOR, NETWORK, FILM, TERMINATOR, 1.25 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | Vishay Dale | CSC10A05800CGPA vs CSC10A05800CGEK |
CSC10A05800CGPA | RESISTOR, NETWORK, FILM, TERMINATOR, 1.25 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | CSC10A05800CGPA vs CSC10A05800CGPA |