Part Details for CSC10B030000ZPA by Vishay Intertechnologies
Overview of CSC10B030000ZPA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CSC10B030000ZPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSC10B030000ZPA
|
Avnet Americas | CSC Thick Film Resistor Network Array Single-In-Line 0 Ohm 0 Ohm Jumper ISOL 10-P SIP Through Hole Bulk - Bulk (Alt: CSC10B030000ZPA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for CSC10B030000ZPA
CSC10B030000ZPA CAD Models
CSC10B030000ZPA Part Data Attributes:
|
CSC10B030000ZPA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CSC10B030000ZPA
Vishay Intertechnologies
Res Net,Thick Film,0 Ohms,9910 Case
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, 9910 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Construction | Rectangular | |
Element Power Dissipation | 0.4 W | |
First Element Resistance | ||
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | JUMPER | |
Number of Elements | 1 | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.5 mm | |
Package Length | 25.15 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Second/Last Element Resistance | ||
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | FLAT |