Part Details for CSC11B01180RGEK by Vishay Intertechnologies
Overview of CSC11B01180RGEK by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CSC11B01180RGEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSC11B01180RGEK
|
Avnet Americas | CONFORMAL,SIP,11PIN,BUSSED,180,2%,BULK - Bulk (Alt: CSC11B01180RGEK) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1735 / $2.8298 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 | 0 |
|
$2.1200 | Buy Now |
DISTI #
CSC11B01180RGEK
|
Avnet Americas | CONFORMAL,SIP,11PIN,BUSSED,180,2%,BULK - Bulk (Alt: CSC11B01180RGEK) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1735 / $2.8298 | Buy Now |
Part Details for CSC11B01180RGEK
CSC11B01180RGEK CAD Models
CSC11B01180RGEK Part Data Attributes:
|
CSC11B01180RGEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CSC11B01180RGEK
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.25W, 180ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 180 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 10 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.5 mm | |
Package Length | 27.69 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 180 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |