Part Details for CSC36AC by Tripp Lite
Overview of CSC36AC by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSC36AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0541
|
Newark | Ac Charging Station Cart, 36 Port, Battery Charger Type:Desktop, Battery Technologies Supported:-, Supply Voltage:120Vac, Battery Size Code:-, Battery Iec Code:-, Battery Neda Code:-, Product Range:Csc Series, Plug Type:Nema 5-15P Rohs Compliant: Yes |Eaton Tripp Lite CSC36AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,369.6600 / $1,571.8900 | Buy Now |
DISTI #
CSC36AC-ND
|
DigiKey | BATT CHARGING STATION 12A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,253.3700 | Buy Now |
DISTI #
545-CSC36AC
|
Mouser Electronics | Battery Chargers CSC36AC | 0 |
|
$1,253.3700 | Order Now |
DISTI #
71308416
|
RS | Tripp Lite 36Port AC Charging Cart Storage Station Chromebook Laptop Tablet | Tripp Lite CSC36AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,157.5200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1,204.0100 / $1,294.5700 | Buy Now | |
|
Neutron USA | 36PORT AC CHARGING CART STATION STORAGE CHROMEBOOK LAPTOP TABLET | 50 |
|
$1,229.9600 | Buy Now |