Part Details for CSD0910B-3R3M by Shenzhen Kedajia Electronics Co Ltd
Overview of CSD0910B-3R3M by Shenzhen Kedajia Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Price & Stock for CSD0910B-3R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4044-CSD0910B-3R3MCT-ND
|
DigiKey | CLASS D INDUCTOR FOR DIGITAL AMP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
220 In Stock |
|
$1.6250 / $3.5500 | Buy Now |
|
NAC | Industrial Grade Inductor for Digital Amplifier, 3.3uH Inductance RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |