Part Details for CSD1006USB by Tripp Lite
Overview of CSD1006USB by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSD1006USB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0543
|
Newark | Usb Charging Station, 10 Port, 240Vac, Battery Charger Type:Desktop, Battery Technologies Supported:-, Supply Voltage:240Vac, Battery Size Code:-, Battery Iec Code:-, Battery Neda Code:-, Product Range:Csd Series Rohs Compliant: Yes |Eaton Tripp Lite CSD1006USB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$311.3000 | Buy Now |
DISTI #
CSD1006USB-ND
|
DigiKey | BATT CHARGER STATION 2.4A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$308.1200 | Buy Now |
DISTI #
545-CSD1006USB
|
Mouser Electronics | Battery Chargers CSD1006USB | 0 |
|
$300.0300 / $308.1100 | Order Now |
DISTI #
71000901
|
RS | 10-Device USB Desktop Charging Station Tablets Laptops E-Readers | Tripp Lite CSD1006USB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$292.5300 / $311.2000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 938 Factory Stock |
|
$293.2800 / $315.9700 | Buy Now |
|
NAC | 10-DEVICE USB CHARGING STATION RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 24 |
|
$328.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 938 Factory Stock |
|
$293.2800 / $315.9700 | Buy Now |
|
Neutron USA | 10-DEVICE USB CHARGING STATION DESKTOP LOCKING W/ SURGE PROTECTION | 245 |
|
$245.1700 | Buy Now |
Part Details for CSD1006USB
CSD1006USB CAD Models
CSD1006USB Part Data Attributes
|
CSD1006USB
Tripp Lite
Buy Now
|
Compare Parts:
CSD1006USB
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |