-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-12-V, P channel NexFET™ power MOSFET, single LGA 0.6 mm x 1 mm, 175 mOhm, gate ESD protection 3-PICOSTAR -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0140
|
Newark | Mosfet, P-Ch, 12V, 2.3A, Lga-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD23381F4 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 360 |
|
$0.1310 / $0.4060 | Buy Now |
DISTI #
296-40002-1-ND
|
DigiKey | MOSFET P-CH 12V 2.3A 3PICOSTAR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
253733 In Stock |
|
$0.0500 / $0.3100 | Buy Now |
DISTI #
595-CSD23381F4
|
Mouser Electronics | MOSFET 12V P-CH FemtoFET MOSFET RoHS: Compliant | 29588 |
|
$0.0450 / $0.3000 | Buy Now |
DISTI #
V72:2272_07248877
|
Arrow Electronics | Trans MOSFET P-CH 12V 2.3A 3-Pin PicoStar T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2218 Container: Cut Strips | Americas - 3000 |
|
$0.0492 / $0.1710 | Buy Now |
|
Bristol Electronics | 416 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR | 33600 |
|
$0.1200 / $0.8000 | Buy Now |
|
Ameya Holding Limited | CSD23381F4 , P沟道 MOSFET 晶体管, 2.3 A, Vds=-12 V, 3针 PICOSTAR封装 | 4386485 |
|
RFQ | |
|
Chip1Cloud | Trans MOSFET P-CH 12V 2.3A 3-Pin PicoStar T/R / MOSFET P-CH 12V 3PICOSTAR | 12000 |
|
RFQ | |
DISTI #
3385721RL
|
element14 Asia-Pacific | MOSFET, P-CH, 12V, 2.3A, LGA-3 RoHS: Compliant Min Qty: 100 Container: Reel | 360 |
|
$0.0642 / $0.1106 | Buy Now |
DISTI #
3385721
|
element14 Asia-Pacific | MOSFET, P-CH, 12V, 2.3A, LGA-3 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 360 |
|
$0.0642 / $0.4116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD23381F4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD23381F4
Texas Instruments
-12-V, P channel NexFET™ power MOSFET, single LGA 0.6 mm x 1 mm, 175 mOhm, gate ESD protection 3-PICOSTAR -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GRID ARRAY, R-XBGA-N3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.40 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ULTRA LOW RESISTANCE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | -2.3 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6.9 pF | |
JESD-30 Code | R-XBCC-N3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for CSD23381F4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD23381F4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD23381F4T | -12-V, P channel NexFET™ power MOSFET, single LGA 0.6 mm x 1 mm, 175 mOhm, gate ESD protection 3-PICOSTAR -55 to 150 | Texas Instruments | CSD23381F4 vs CSD23381F4T |