Part Details for CSD25202W15T by Texas Instruments
Overview of CSD25202W15T by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSD25202W15T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CSD25202W15T-ND
|
DigiKey | MOSFET P-CH 20V 4A 9DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.5300 | Buy Now |
DISTI #
296-CSD25202W15TCT-ND
|
DigiKey | MOSFET P-CH 20V 4A 9DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1450 In Stock |
|
$0.4609 / $1.2300 | Buy Now |
DISTI #
595-CSD25202W15T
|
Mouser Electronics | MOSFET 20V PCh NexFET Pwr MOSFET RoHS: Compliant | 0 |
|
$0.4600 / $1.2300 | Order Now |
|
Rochester Electronics | CSD25202W15 -20V, P Channel NexFET MOSFET, single WLP 1.5x1.5, 26mOhm RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.4562 / $0.5367 | Buy Now |
DISTI #
CSD25202W15T
|
TME | Transistor: P-MOSFET, unipolar, -20V, -4A, Idm: -38A, 0.5W, DSBGA9 Min Qty: 1 | 0 |
|
$0.6700 / $1.0000 | RFQ |
|
Ameya Holding Limited | MOSFET P-CH 20V 4A 9DSBGA | 53000 |
|
RFQ |
Part Details for CSD25202W15T
CSD25202W15T CAD Models
CSD25202W15T Part Data Attributes
|
CSD25202W15T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD25202W15T
Texas Instruments
-20-V, P channel NexFET™ power MOSFET, single WLP 1.5 mm x 1.5 mm, 26 mOhm, gate ESD protection 9-DSBGA -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.40 | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | -4 A | |
Drain-source On Resistance-Max | 0.052 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 27 pF | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 9 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |