Part Details for CSD25481F4 by Texas Instruments
Overview of CSD25481F4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSD25481F4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40006-1-ND
|
DigiKey | MOSFET P-CH 20V 2.5A 3PICOSTAR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
70868 In Stock |
|
$0.0696 / $0.4300 | Buy Now |
DISTI #
595-CSD25481F4
|
Mouser Electronics | MOSFET P-CH Pwr MOSFET 20V 90mohm RoHS: Compliant | 17103 |
|
$0.0660 / $0.4300 | Buy Now |
DISTI #
J56:1989_07312793
|
Arrow Electronics | Trans MOSFET P-CH 20V 2.5A 3-Pin PicoStar T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | Europe - 9000 |
|
$0.0586 / $0.0792 | Buy Now |
|
Ameya Holding Limited | MOSFET P-CH 20V 2.5A 3PICOSTAR | 2560 |
|
RFQ | |
|
Chip1Cloud | MOSFET P-CH 20V 2.5A 3PICOSTAR | 8000 |
|
RFQ | |
|
Perfect Parts Corporation | 15859 |
|
RFQ | ||
|
Sense Electronic Company Limited | 3-XFDFN | 6000 |
|
RFQ | |
|
Win Source Electronics | MOSFET P-CH 20V 2.5A 3PICOSTAR / P-Channel 20 V 2.5A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR | 91000 |
|
$0.0950 / $0.1420 | Buy Now |
Part Details for CSD25481F4
CSD25481F4 CAD Models
CSD25481F4 Part Data Attributes
|
CSD25481F4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD25481F4
Texas Instruments
-20-V, P channel NexFET™ power MOSFET, single LGA 0.6 mm x 1 mm, 105 mOhm, gate ESD protection 3-PICOSTAR -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.40 | |
Additional Feature | ULTRA LOW RESISTANCE | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | -2.5 A | |
Drain-source On Resistance-Max | 0.174 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5.5 pF | |
JESD-30 Code | R-XBGA-N3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |