-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-20-V, P channel NexFET™ power MOSFET, single LGA 0.6 mm x 1 mm, 105 mOhm, gate ESD protection 3-PICOSTAR -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5585
|
Newark | Mosfet, P-Channel, -20V, -2.5A, Lga-3, Transistor Polarity:P Channel, Continuous Drain Current Id:-2.5A, Drain Source Voltage Vds:-20V, On Resistance Rds(On):0.075Ohm, Rds(On) Test Voltage Vgs:-8V, Threshold Voltage Vgs:-950Mv, Powerrohs Compliant: Yes |TEXAS INSTRUMENTS CSD25481F4T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 43 |
|
$0.9640 / $1.2500 | Buy Now |
DISTI #
296-37750-1-ND
|
DigiKey | MOSFET P-CH 20V 2.5A 3PICOSTAR Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15679 In Stock |
|
$0.3212 / $0.8600 | Buy Now |
DISTI #
595-CSD25481F4T
|
Mouser Electronics | MOSFET 20V ,PCh FemtoFET MOSFET RoHS: Compliant | 1997 |
|
$0.3210 / $0.7400 | Buy Now |
DISTI #
J56:1989_07852007
|
Arrow Electronics | Trans MOSFET P-CH 20V 2.5A 3-Pin PicoStar T/R Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Date Code: 2230 | Europe - 1250 |
|
$0.3118 / $0.4615 | Buy Now |
DISTI #
V72:2272_07248890
|
Arrow Electronics | Trans MOSFET P-CH 20V 2.5A 3-Pin PicoStar T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2229 Container: Cut Strips | Americas - 230 |
|
$0.3247 / $0.4391 | Buy Now |
|
Rochester Electronics | CSD25481F4 -20V, P Channel NexFET MOSFET, single LGA 0.6x1.0, 105mOhm RoHS: Compliant Status: Active Min Qty: 1 | 750 |
|
$0.3186 / $0.3748 | Buy Now |
DISTI #
CSD25481F4T
|
TME | Transistor: P-MOSFET, unipolar, -20V, -2.5A, Idm: -13.1A, 500mW Min Qty: 1 | 0 |
|
$0.4630 / $0.8430 | RFQ |
|
Ameya Holding Limited | 500 |
|
RFQ | ||
|
Chip1Cloud | MOSFET P-CH 20V 2.5A 3PICOSTAR | 10768 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | P NexFET MOSFETCSD25481W4 | 145 |
|
$0.8180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD25481F4T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD25481F4T
Texas Instruments
-20-V, P channel NexFET™ power MOSFET, single LGA 0.6 mm x 1 mm, 105 mOhm, gate ESD protection 3-PICOSTAR -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LGA, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.40 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ULTRA LOW RESISTANCE | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | -2.5 A | |
Drain-source On Resistance-Max | 0.174 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5.5 pF | |
JESD-30 Code | R-PBGA-B3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |