-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60-V, N channel NexFET™ power MOSFET, dual SO-8, 15 mOhm 8-SOIC -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3855
|
Newark | Mosfet, Dual N-Ch, 60V, 15A, Soic-8, Transistor Polarity:Dual N Channel, Continuous Drain Current Id:15A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.0125Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD88537NDT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 142 |
|
$1.4400 / $1.8600 | Buy Now |
DISTI #
296-37795-1-ND
|
DigiKey | MOSFET 2N-CH 60V 15A 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4570 In Stock |
|
$0.6000 / $1.6000 | Buy Now |
DISTI #
595-CSD88537NDT
|
Mouser Electronics | MOSFET 60V Dual NCh NexFET Pwr MOSFET RoHS: Compliant | 1176 |
|
$0.6010 / $1.6000 | Buy Now |
DISTI #
J56:1989_07978048
|
Arrow Electronics | Power MOSFET 8-Pin SOIC T/R Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks | Europe - 250 |
|
$0.5704 / $0.7616 | Buy Now |
DISTI #
CSD88537NDT
|
TME | Transistor: N-MOSFET x2, unipolar, 60V, 15A, 2.1W, SO8 Min Qty: 1 | 595 |
|
$0.7500 / $1.2300 | Buy Now |
|
Ameya Holding Limited | Transistor: N-MOSFET x2, unipolar, 60V, 15A, 2.1W, SO8 | 5222 |
|
RFQ | |
|
Chip1Cloud | MOSFET 2N-CH 60V 15A 8SOIC / Power MOSFET 8-Pin SOIC T/R | 10530 |
|
RFQ | |
DISTI #
C1S746203674346
|
Chip1Stop | Trans MOSFET N-CH Si 60V 15A 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 370 |
|
$0.6370 / $0.9840 | Buy Now |
DISTI #
3125082RL
|
element14 Asia-Pacific | MOSFET, DUAL N-CH, 60V, 15A, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 155 |
|
$0.8277 / $1.0547 | Buy Now |
DISTI #
3125082
|
element14 Asia-Pacific | MOSFET, DUAL N-CH, 60V, 15A, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 155 |
|
$0.8277 / $1.6626 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD88537NDT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD88537NDT
Texas Instruments
60-V, N channel NexFET™ power MOSFET, dual SO-8, 15 mOhm 8-SOIC -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 51 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.019 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5.2 pF | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.1 W | |
Pulsed Drain Current-Max (IDM) | 62 A | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for CSD88537NDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD88537NDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD88537ND | 60-V, N channel NexFET™ power MOSFET, dual SO-8, 15 mOhm 8-SOIC -55 to 150 | Texas Instruments | CSD88537NDT vs CSD88537ND |