-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60-V, N channel NexFET™ power MOSFET, dual SO-8, 28 mOhm 8-SOIC -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3856
|
Newark | Mosfet, Dual N Channel, 60V, 15A, Soic, Transistor Polarity:Dual N Channel, Continuous Drain Current Id:15A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.023Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD88539ND Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1871 |
|
$0.6560 / $0.9460 | Buy Now |
DISTI #
296-37304-1-ND
|
DigiKey | MOSFET 2N-CH 60V 15A 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5495 In Stock |
|
$0.3013 / $0.9100 | Buy Now |
DISTI #
595-CSD88539ND
|
Mouser Electronics | MOSFET 60-V Dual N-Channel Power MOSFET RoHS: Compliant | 4395 |
|
$0.2900 / $0.8600 | Buy Now |
|
Rochester Electronics | CSD88539ND 60V, N Channel NexFET MOSFET, dual SO-8, 28mOhm RoHS: Compliant Status: Active Min Qty: 1 | 224 |
|
$0.2715 / $0.3194 | Buy Now |
|
Ameya Holding Limited | MOSFET 2N-CH 60V 15A 8SOIC | 36761 |
|
RFQ | |
|
Chip1Cloud | Dual 60 V N-Channel NexFET Power MOSFETs | 12512 |
|
RFQ | |
|
Chips Pulse Industry Limited | SOIC-8 MOSFETs ROHS Purchase Online, Ship Immediately | 336 |
|
$0.3236 / $0.3411 | Buy Now |
DISTI #
3125083RL
|
element14 Asia-Pacific | MOSFET, DUAL N CHANNEL, 60V, 15A, SOIC RoHS: Compliant Min Qty: 1 Container: Reel | 2021 |
|
$0.9082 | Buy Now |
DISTI #
3125083
|
element14 Asia-Pacific | MOSFET, DUAL N CHANNEL, 60V, 15A, SOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2021 |
|
$0.9082 | Buy Now |
DISTI #
3125083
|
Farnell | MOSFET, DUAL N CHANNEL, 60V, 15A, SOIC RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 2021 |
|
$0.3258 / $1.0386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD88539ND
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD88539ND
Texas Instruments
60-V, N channel NexFET™ power MOSFET, dual SO-8, 28 mOhm 8-SOIC -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 11.7 A | |
Drain-source On Resistance-Max | 0.034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 2.6 pF | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.1 W | |
Pulsed Drain Current-Max (IDM) | 46 A | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |