Part Details for CSD88599Q5DC by Texas Instruments
Overview of CSD88599Q5DC by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSD88599Q5DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48289-1-ND
|
DigiKey | MOSFET 2N-CH 60V 22VSON-CLIP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1783 In Stock |
|
$1.8750 / $4.0100 | Buy Now |
DISTI #
595-CSD88599Q5DC
|
Mouser Electronics | MOSFET 60-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm Dual-Cool™ power block, 40 A 22-VSON-CLIP -55 to 150 RoHS: Compliant | 2950 |
|
$1.9500 / $4.0100 | Buy Now |
|
Ameya Holding Limited | 7500 |
|
RFQ | ||
|
Chip1Cloud | MOSFET 2 N-CH 60V 22-VSON-CLIP | 382490 |
|
RFQ | |
|
Win Source Electronics | MOSFET 2 N-CH 60V 22-VSON-CLIP / Mosfet Array 60V 12W Surface Mount 22-VSON-CLIP (5x6) | 51893 |
|
$2.0730 / $3.1090 | Buy Now |
Part Details for CSD88599Q5DC
CSD88599Q5DC CAD Models
Resources and Additional Insights for CSD88599Q5DC
Reference Designs related to CSD88599Q5DC
- TIDA-00175 5V BiSS 位置编码器接口参考设计
-
36-V: 1-kW: 99% Efficient: 18-cm2 Power Stage Reference Design for Three-Phase BLDC Motors
This 1kW power stage reference design achieves 99% efficiency for a three-phase: 36V brushless DC (BLDC) motor used in industrial applications such as power tools that operate from a 10-cell Li-ion battery. The design demonstrates the smallest inverter power stage for this power levels: implementing sensorbased trapezoidal control and supports 25ARMS continuous (60A peak for 2 seconds: 100A peak for 400 milliseconds) winding current. The design’s MOSFET power block and current controlled gate driver helps clean MOSFET switching and lowest EMI due to slew rate control and low parasitic inductance.