Part Details for CSD95485RWJ by Texas Instruments
Overview of CSD95485RWJ by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSD95485RWJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CSD95485RWJTR-ND
|
DigiKey | IC HALF BRIDGE DRIVER 75A 41VQFN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$2.7231 | Buy Now |
DISTI #
595-CSD95485RWJ
|
Mouser Electronics | Switching Controllers 75A synchronous buck nexFET™ smart power stage in an industry standard footprint 41-VQFN-CLIP -55 to 150 RoHS: Compliant | 2418 |
|
$2.7100 / $5.6000 | Buy Now |
|
Ameya Holding Limited | 9485 |
|
RFQ | ||
|
Chip1Cloud | SYNCHRONOUS BUCK | 1860 |
|
RFQ | |
|
LCSC | Half Bridge MOSFET 4.5V5.5V VQFN-41-CLIP(5x6) Gate Drive ICs ROHS | 5 |
|
$3.2835 / $3.4744 | Buy Now |
|
Win Source Electronics | SYNCHRONOUS BUCK | 28860 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for CSD95485RWJ
CSD95485RWJ CAD Models
CSD95485RWJ Part Data Attributes:
|
CSD95485RWJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD95485RWJ
Texas Instruments
75A synchronous buck nexFET™ smart power stage in an industry standard footprint 41-VQFN-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-41 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-06 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N41 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 41 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 75 A | |
Output Voltage-Max | 5.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC41,.21X25,18 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.05 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1250 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for CSD95485RWJ
This table gives cross-reference parts and alternative options found for CSD95485RWJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD95485RWJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD95485RWJT | 75A synchronous buck nexFET™ smart power stage in an industry standard footprint 41-VQFN-CLIP -55 to 150 | Texas Instruments | CSD95485RWJ vs CSD95485RWJT |