Part Details for CSE5-100601 by Triad Magnetics
Overview of CSE5-100601 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118066-1006010LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, Cat 3, Horizontal, Through Mount, shielded, Snap Peg, 8 Positions, 2 Ports. | |
RJCSE508001 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Without Shield, Without LEDs. | |
RJCSE508A01 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Without Shield, With LEDs. |
Price & Stock for CSE5-100601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4447
|
Newark | Smd Current Sense Transformer, Tr=1:60, Sec L=720 µh Min, Sec Dcr= 1750 M ? Max Rohs Compliant: Yes |Triad Magnetics CSE5-100601 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $1.7900 | Buy Now |
DISTI #
237-2089-1-ND
|
DigiKey | CURR SENSE XFMR 1:60 10A SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
337 In Stock |
|
$1.5000 / $2.4700 | Buy Now |
DISTI #
553-CSE5-100601
|
Mouser Electronics | Current Transformers SMD CURRENT SENSE TRANSFORMER, TR=1:60, SEC L=720 H MIN, SEC DCR= 1750 m MAX RoHS: Compliant | 0 |
|
$1.5000 | Order Now |
DISTI #
70218000
|
RS | Current Transformer Config Bobbin 1 Freq >250kHz Pri 10A SMD PCB 1 Outlets | Triad Magnetics CSE5-100601 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 / $2.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks | 0 |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2244 Factory Stock |
|
$1.6400 / $2.3900 | Buy Now |
DISTI #
C1S752700025110
|
Chip1Stop | Current Transformer 1:60 1.75Ohm Sec. DCR 10000mA Prim. 6Term. Gull Wing SMD RoHS: Compliant | 4 |
|
$0.3520 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2244 Factory Stock |
|
$1.6400 / $2.3900 | Buy Now |
Part Details for CSE5-100601
CSE5-100601 CAD Models
CSE5-100601 Part Data Attributes
|
CSE5-100601
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
CSE5-100601
Triad Magnetics
Current Sense Transformer, 10A, 1:60
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | SIGNAL | |
DC Unbalance Current-Max | 10000 mA | |
Diameter | 7.7 mm | |
Height | 5.33 mm | |
Length | 7.7 mm | |
Load Resistance | 1.75 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Min | 250 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -15 °C | |
Peak Primary Current | 10 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 720 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:60 | |
Width | 6.9 mm |