There are no models available for this part yet.
Overview of CSE5-100701 by Triad Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10070158-00119LLF | Amphenol Communications Solutions | D-Sub MicroTCA Connectors, Input Output Connectors, Dual PCB Connector 24A 48V, Solder-to-Board, Insert M3, Carton Box. | |
10070158-00412XLF | Amphenol Communications Solutions | D-Sub MicroTCA Connectors, Input Output Connectors, Single PCB Connector 24A 48V, Pin-in-Paste, Insert UNC 4.40, Tape and Reel. | |
10070158-00419XLF | Amphenol Communications Solutions | D-Sub MicroTCA Connectors, Input Output Connectors, Single PCB Connector 24A 48V, Pin-in-Paste, Insert UNC 4.40, Carton Box. |
Price & Stock for CSE5-100701 by Triad Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55X4448
|
Newark | Tr=1:70, L=980 µh Min, Sec Dcr=4.75 ? Max Rohs Compliant: Yes |Triad Magnetics CSE5-100701 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $1.7900 | Buy Now | |
DISTI #
237-2090-1-ND
|
DigiKey | CURR SENSE XFMR 1:70 10A SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
388 In Stock |
|
$1.5000 / $2.4700 | Buy Now | |
DISTI #
553-CSE5-100701
|
Mouser Electronics | Current Transformers TR=1:70, L=980 H MIN, SEC DCR=4.75 MAX RoHS: Compliant | 0 |
|
$1.5000 / $2.4000 | Order Now | |
DISTI #
70218001
|
RS | Current Transformer Config Bobbin 1 Freq >250kHz Pri 10A SMD PCB 1 Outlets | Triad Magnetics CSE5-100701 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 / $2.1100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks | 0 |
|
$1.7200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 2238 Factory Stock |
|
$1.6400 / $2.3900 | Buy Now | ||
DISTI #
C1S752700037018
|
Chip1Stop | Current Transformer 1:70 4.75Ohm Sec. DCR 10000mA Prim. 6Term. Gull Wing SMD RoHS: Compliant | 2 |
|
$0.7670 | Buy Now | |
Master Electronics | RoHS: Compliant | 2238 Factory Stock |
|
$1.6400 / $2.3900 | Buy Now |
CAD Models for CSE5-100701 by Triad Magnetics
Part Data Attributes for CSE5-100701 by Triad Magnetics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIAD MAGNETICS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Triad Magnetics
|
Additional Feature
|
LENGTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
Application
|
SIGNAL
|
DC Unbalance Current-Max
|
10000 mA
|
Diameter
|
7.7 mm
|
Height
|
5.33 mm
|
Length
|
7.7 mm
|
Load Resistance
|
4.75 Ω
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Primary Winding
|
1
|
Number of Secondary Winding
|
1
|
Operating Frequency-Min
|
250 kHz
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-15 °C
|
Packing Method
|
TAPE & REEL
|
Peak Primary Current
|
10 A
|
Primary Type
|
WOUND PRIMARY
|
Secondary Inductance
|
980 µH
|
Surface Mount
|
YES
|
Transformer Type
|
CURRENT SENSE TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1:70
|
Width
|
6.9 mm
|