Part Details for CSEZ1010A by Essentra Components
Overview of CSEZ1010A by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSEZ1010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8813
|
Newark | Conduit, Nylon, 0.398", Black/Grey, Conduit Material:Nylon (Polyamide), Coating:-, Conduit Colour:Black, Grey, External Diameter:0.398", Product Range:Csez Series Rohs Compliant: Yes |Essentra Components CSEZ1010A RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$104.0000 / $173.5900 | Buy Now |
DISTI #
CSEZ1010A-ND
|
DigiKey | SLIT WRAP 1/4" X 100' BLK/GRAY Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.5400 | Buy Now |
DISTI #
144-CSEZ1010A
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit SPLIT CONDUIT DISPENSER BOX 1/4IN x100FT:NYL BLACK RoHS: Compliant | 0 |
|
$131.0900 / $147.5400 | Order Now |
DISTI #
71184387
|
RS | Cable Conduit, Plastic, EZ Dispenser, 1/4 in, 1 Pkg = 100 Ft | Essentra Components CSEZ1010A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$164.3100 | RFQ |
DISTI #
74520799
|
RS | Split Cable Conduit, .373"ID, Black Nylon | Essentra Components CSEZ1010A RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
$146.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$104.2600 | Buy Now |
|
Onlinecomponents.com | Cable Conduit - Nylon - Black Split Version Overall Length 30.5 m (100 ft) RoHS: Compliant | 0 |
|
$101.3500 / $128.5100 | Buy Now |