Part Details for CSFA105-G by Comchip Technology Corporation Ltd
Overview of CSFA105-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CSFA105-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1179-1-ND
|
DigiKey | DIODE GEN PURP 600V 1A DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1861 In Stock |
|
$0.0944 / $0.4400 | Buy Now |
DISTI #
750-CSFA105-G
|
Mouser Electronics | Rectifiers Sup Fast Rec Rectfr 600V, 1A RoHS: Compliant | 2515 |
|
$0.0940 / $0.4400 | Buy Now |
DISTI #
70426717
|
RS | DIODE SUPER FAST 600V 1A DO214AC | Comchip Technology CSFA105-G RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1510 / $0.1890 | RFQ |
|
Bristol Electronics | Min Qty: 11 | 34370 |
|
$0.0658 / $0.4875 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 1A, 600V V(RRM), SILICON, DO-214AC | 27496 |
|
$0.0715 / $0.6500 | Buy Now |
|
Karl Kruse GmbH & Co KG | 15000 |
|
RFQ | ||
|
NAC | Rectifier Diode, 1 Element, 1A, 600V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1054 / $0.2616 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10000 |
|
RFQ |
Part Details for CSFA105-G
CSFA105-G CAD Models
CSFA105-G Part Data Attributes
|
CSFA105-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CSFA105-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 1A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CSFA105-G
This table gives cross-reference parts and alternative options found for CSFA105-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSFA105-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1JF_R2_00001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | CSFA105-G vs ES1JF_R2_00001 |
FM4005-MH | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HALOGEN FREE, PLASTIC, MINISMA, 2 PIN | Formosa Microsemi Co Ltd | CSFA105-G vs FM4005-MH |
HFM105-H | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Formosa Microsemi Co Ltd | CSFA105-G vs HFM105-H |
CMMR1U-06TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CSFA105-G vs CMMR1U-06TIN/LEAD |
SA1J | Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | CSFA105-G vs SA1J |
HS1JF-TR3G | Rectifier Diode, | Taiwan Semiconductor | CSFA105-G vs HS1JF-TR3G |
ES1JLM2G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CSFA105-G vs ES1JLM2G |
RS1JLWHRVG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | CSFA105-G vs RS1JLWHRVG |
ER1JAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | CSFA105-G vs ER1JAFC_R1_00001 |
ES1J | Rectifier Diode, | MERITEK Electronics Corporation | CSFA105-G vs ES1J |