Part Details for CSFB308-HF by Comchip Technology Corporation Ltd
Overview of CSFB308-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CSFB308-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CSFB308-HFTR-ND
|
DigiKey | DIODE SUPER FAST RECT 600V 3A DO Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1250 / $0.1490 | Buy Now |
DISTI #
750-CSFB308-HF
|
Mouser Electronics | Rectifiers DIODE SUPER FAST RECT 600V 3A DO214AB SMB RoHS: Compliant | 0 |
|
$0.1250 / $0.4400 | Order Now |
|
NAC | DIODE SUPER FAST RECT 600V 3A DO214AB SMB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1360 / $0.3300 | Buy Now |
Part Details for CSFB308-HF
CSFB308-HF CAD Models
CSFB308-HF Part Data Attributes
|
CSFB308-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CSFB308-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-04-22 | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CSFB308-HF
This table gives cross-reference parts and alternative options found for CSFB308-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSFB308-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS3JB-KR5G | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | CSFB308-HF vs HS3JB-KR5G |
RS3JB-TR4G | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | CSFB308-HF vs RS3JB-TR4G |
ACSFB308-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CSFB308-HF vs ACSFB308-HF |
SEF305B | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | CSFB308-HF vs SEF305B |
1N5190PBFREE | Rectifier Diode, | Central Semiconductor Corp | CSFB308-HF vs 1N5190PBFREE |
SMF305B | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | CSFB308-HF vs SMF305B |
SUF305C-C | 3A, 600V, SILICON, RECTIFIER DIODE, SMC, 2 PIN | Secos Corporation | CSFB308-HF vs SUF305C-C |
SUF30J | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | Galaxy Microelectronics | CSFB308-HF vs SUF30J |
ES3JB-AM4G | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | CSFB308-HF vs ES3JB-AM4G |
SEF305B-C | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | CSFB308-HF vs SEF305B-C |