Part Details for CSGTK 260/20K by RADER
Overview of CSGTK 260/20K by RADER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSGTK 260/20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSGTK-260/20K
|
TME | Transport wheel, Ø: 260mm, W: 75mm, 100kg, foam, CSGTK, -20÷60°C Min Qty: 1 | 22 |
|
$11.4600 / $14.1100 | Buy Now |