Part Details for CSHC221-1702A001B1AC by Greenconn Corp
Overview of CSHC221-1702A001B1AC by Greenconn Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSHC221-1702A001B1AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBTD34S
|
Maritex | Pin Header, pitch 2.54mm, 2x17 pins, assembly: SMD, female, straight, single row Min Qty: 1 Package Multiple: 1 | 2 |
|
$0.6260 / $0.8280 | Buy Now |
Part Details for CSHC221-1702A001B1AC
CSHC221-1702A001B1AC CAD Models
CSHC221-1702A001B1AC Part Data Attributes
|
CSHC221-1702A001B1AC
Greenconn Corp
Buy Now
Datasheet
|
Compare Parts:
CSHC221-1702A001B1AC
Greenconn Corp
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GREENCONN CORP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |