Part Details for CSHD10-100C TR13 by Central Semiconductor Corp
Overview of CSHD10-100C TR13 by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSHD10-100C TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSHD10-100C TR13
|
Avnet Americas | Silicon SCHOTTKY Rectifier High Voltage Dual Common Cathode 100V 100A 3-Pin DPAK Surface Mount T/R - Tape and Reel (Alt: CSHD10-100C TR13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 2157 |
|
RFQ | ||
|
Quest Components | 1725 |
|
$1.1970 / $3.1920 | Buy Now | |
DISTI #
CSHD10-100C TR13
|
Avnet Americas | Silicon SCHOTTKY Rectifier High Voltage Dual Common Cathode 100V 100A 3-Pin DPAK Surface Mount T/R - Tape and Reel (Alt: CSHD10-100C TR13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for CSHD10-100C TR13
CSHD10-100C TR13 CAD Models
CSHD10-100C TR13 Part Data Attributes:
|
CSHD10-100C TR13
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CSHD10-100C TR13
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |