Part Details for CSHD3-60 TR13 PBFREE by Central Semiconductor Corp
Overview of CSHD3-60 TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSHD3-60 TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CSHD3-60TR13PBFREECT-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A DPAK Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4826 In Stock |
|
$0.2835 / $0.8600 | Buy Now |
DISTI #
CSHD3-60 TR13 PBFR
|
Avnet Americas | Diode Schottky 60V 3A 2-Pin DPAK T/R - Tape and Reel (Alt: CSHD3-60 TR13 PBFR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2808 / $0.3292 | Buy Now |
DISTI #
610-CSHD3-60
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V 1A SINGLE RoHS: Compliant | 2860 |
|
$0.2830 / $0.8600 | Buy Now |
DISTI #
CSHD3-60 TR13 PBFR
|
Avnet Americas | Diode Schottky 60V 3A 2-Pin DPAK T/R - Tape and Reel (Alt: CSHD3-60 TR13 PBFR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2808 / $0.3292 | Buy Now |
|
Chip1Cloud | DIODE SCHOTTKY 60V 3A DPAK | 2990 |
|
RFQ |