Part Details for CSHDD16-200C TR13 by Central Semiconductor Corp
Overview of CSHDD16-200C TR13 by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSHDD16-200C TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSHDD16-200C TR13
|
Avnet Americas | Silicon SCHOTTKY Rectifier Dual Common Cathode 200V 150A 3-Pin DPAK Surface Mount T/R - Tape and Reel (Alt: CSHDD16-200C TR13) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
CSHDD16-200C TR13
|
Avnet Americas | Diode Schottky 200V 16A 4-Pin D2PAK T/R - Tape and Reel (Alt: CSHDD16-200C TR13) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.5564 / $0.6705 | Buy Now |