Part Details for CSHV300A-001 by Honeywell Sensing and Control
Overview of CSHV300A-001 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSHV300A-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6209
|
Newark | Current Sensor, Open Loop, 5Vdc, Voltage, Sensor Output Type:Voltage, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Current Measuring Range Dc:-300A To 300A, Current Measuring Range Ac:-, Response Time:2Μs, Accuracy:1% Rohs Compliant: Yes |Honeywell CSHV300A-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$34.7700 / $49.9200 | Buy Now |
DISTI #
67AK0703
|
Newark | Current Sensor, Open Loop, 5Vdc, Voltage Rohs Compliant: Yes |Honeywell CSHV300A-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$57.7700 / $74.1900 | Buy Now |
DISTI #
480-CSHV300A-001-ND
|
DigiKey | CSHV300A-001 CURRENT SENSOR Min Qty: 1 Lead time: 2 Weeks Container: Box |
6 In Stock |
|
$44.9455 / $58.8900 | Buy Now |
DISTI #
785-CSHV300A-001
|
Mouser Electronics | Industrial Current Sensors CSHV300A-001 CURRENT SENSOR RoHS: Compliant | 44 |
|
$44.9400 / $58.8900 | Buy Now |
DISTI #
V99:2348_27356861
|
Arrow Electronics | Open Loop Current Sensor DC Current 5V Automotive AEC-Q100 4-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2303 | Americas - 15 |
|
$38.3600 / $47.1400 | Buy Now |
DISTI #
74008623
|
RS | Sensor, Current, Open Loop, 300A, 1 Channel, CSHV Series | Honeywell CSHV300A-001 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$56.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5800 / $21.1200 | Buy Now |
DISTI #
76480452
|
Verical | Open Loop Current Sensor DC Current 5V Automotive AEC-Q100 4-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$36.0000 / $47.2500 | Buy Now |
DISTI #
66299435
|
Verical | Open Loop Current Sensor DC Current 5V Automotive AEC-Q100 4-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 15 |
|
$38.3600 / $41.9800 | Buy Now |
DISTI #
CSHV300A-001
|
TTI | Industrial Current Sensors CSHV300A-001 CURRENT SENSOR Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 20 In Stock |
|
$26.6100 / $47.5200 | Buy Now |
Part Details for CSHV300A-001
CSHV300A-001 CAD Models
CSHV300A-001 Part Data Attributes
|
CSHV300A-001
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
CSHV300A-001
Honeywell Sensing and Control
Current Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Sensors/Transducers Type | CURRENT SENSOR |