Part Details for CSHV900A-001 by Honeywell Sensing and Control
Overview of CSHV900A-001 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSHV900A-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6215
|
Newark | Current Sensor, Open Loop, 5Vdc, Voltage, Sensor Output Type:Voltage, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Current Measuring Range Dc:-900A To 900A, Current Measuring Range Ac:-, Response Time:2Μs, Accuracy:1% Rohs Compliant: Yes |Honeywell CSHV900A-001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$42.5900 / $46.8300 | Buy Now |
DISTI #
67AK0709
|
Newark | Current Sensor, Open Loop, 5Vdc, Voltage Rohs Compliant: Yes |Honeywell CSHV900A-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.8600 / $80.7400 | Buy Now |
DISTI #
480-CSHV900A-001-ND
|
DigiKey | CSHV900A-001 CURRENT SENSOR Min Qty: 1 Lead time: 2 Weeks Container: Box |
23 In Stock |
|
$58.2952 / $76.3900 | Buy Now |
DISTI #
785-CSHV900A-001
|
Mouser Electronics | Industrial Current Sensors CSHV900A-001 CURRENT SENSOR RoHS: Compliant | 25 |
|
$58.2900 / $76.3900 | Buy Now |
DISTI #
E02:0323_19635249
|
Arrow Electronics | Open Loop Current Sensor DC Current 5V Automotive AEC-Q100 4-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2310 | Europe - 22 |
|
$52.0730 / $62.0020 | Buy Now |
DISTI #
V99:2348_27356867
|
Arrow Electronics | Open Loop Current Sensor DC Current 5V Automotive AEC-Q100 4-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2305 | Americas - 19 |
|
$52.0100 / $62.2000 | Buy Now |
DISTI #
74008629
|
RS | Sensor, Current, Open Loop, 900A, 1 Channel, CSHV Series | Honeywell CSHV900A-001 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$73.3300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.6400 / $25.8800 | Buy Now |
DISTI #
CSHV900A-001
|
TTI | Industrial Current Sensors CSHV900A-001 CURRENT SENSOR Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 20 In Stock |
|
$32.7400 / $58.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.6400 / $25.8800 | Buy Now |