-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65251-2RHAT | Texas Instruments | 4.5-V to 18-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 125 | |
TPS65251-2RHAR | Texas Instruments | 4.5-V to 18-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2019
|
Newark | Current Sense Res, Metal Strip, 6W, 2512, Resistance:500µohm, Product Range:Csi2H-2512 Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:6W, Resistance Tolerance:± 2%, Resistor Technology:Metal Strip, Qualification:- Rohs Compliant: Yes |Bourns CSI2H-2512R-L500G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5430 | Buy Now |
DISTI #
118-CSI2H-2512R-L500GTR-ND
|
DigiKey | RES CUR SENSE 2512 .50MIL OHM 2% Min Qty: 6000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3716 | Buy Now |
DISTI #
CSI2H-2512R-L500G
|
Avnet Americas | CurrentSenseShunt 2512 R0005 2% 6W TC50 - Tape and Reel (Alt: CSI2H-2512R-L500G) Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3608 / $0.4098 | Buy Now |
DISTI #
652-CSI2H-2512RL500G
|
Mouser Electronics | Current Sense Resistors - SMD CurrentSenseResistor 2512 L50 2% RoHS: Compliant | 0 |
|
$0.3780 / $0.3860 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3582 / $0.7504 | Buy Now |
DISTI #
CSI2H-2512R-L500G
|
TTI | Current Sense Resistors - SMD CurrentSenseResistor 2512 L50 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3720 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3582 / $0.7504 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy