Part Details for CSL-38-40010 by TE Connectivity
Overview of CSL-38-40010 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98400-101ALF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Surface Mount, Single Row, 8 Positions, Polarized, 2.54mm (0.100in) Pitch. | |
861400101YD10712LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 10 Position, Vertical. | |
10106126-4001001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 2HP 4S 2HP |
Price & Stock for CSL-38-40010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B151
|
Newark | Relay, Voltage Sensing, Dpdt, 60Vdc, Product Range:Cs Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Quick Connect, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect, Contact Voltage Vdc:28Vdc Rohs Compliant: No |Potter&brumfield Te Connectivity CSL-38-40010 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Hybrid Voltage Sensor |
23 In Stock |
|
$705.0000 / $739.0000 | Buy Now |
DISTI #
54484806
|
Verical | Solid State Hybrid Voltage Sensor RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1845 | Americas - 22 |
|
$834.7200 / $888.2212 | Buy Now |
|
Master Electronics | Solid State Hybrid Voltage Sensor |
23 In Stock |
|
$705.0000 / $739.0000 | Buy Now |