There are no models available for this part yet.
Overview of CSLZ8V2,L3F by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CSLZ8V2,L3F by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
264-CSLZ8V2L3FCT-ND
|
DigiKey | 8.2V ZNR DIODE SOD-962 OVP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9964 In Stock |
|
$0.0200 / $0.1900 | Buy Now | |
DISTI #
CSLZ8V2,L3F
|
Avnet Americas | Zener Single Diode, 8.2 V, 400 mW, SOD-962, 2 Pins, 150 ?C - Tape and Reel (Alt: CSLZ8V2,L3F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0205 / $0.0245 | Buy Now | |
DISTI #
757-CSLZ8V2L3F
|
Mouser Electronics | Zener Diodes 8.2V ZNR DIODE RoHS: Compliant | 19900 |
|
$0.0200 / $0.1900 | Buy Now | |
DISTI #
66353264
|
Verical | Diode Zener Single 8.2V 6% 400mW 2-Pin SL T/R RoHS: Compliant Min Qty: 288 Package Multiple: 1 Date Code: 2228 | Americas - 8475 |
|
$0.0205 / $0.0293 | Buy Now | |
DISTI #
C1S751201446778
|
Chip1Stop | TVS | 8475 |
|
$0.0206 / $0.0642 | Buy Now |
CAD Models for CSLZ8V2,L3F by Toshiba America Electronic Components
Part Data Attributes for CSLZ8V2,L3F by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
12 Weeks
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
30 Ω
|
JESD-30 Code
|
R-PDSO-N2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.15 W
|
Reference Standard
|
IEC-61000-4-2, 4-5
|
Reference Voltage-Nom
|
8.2 V
|
Reverse Current-Max
|
0.5 µA
|
Reverse Test Voltage
|
6.5 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
6.1%
|
Working Test Current
|
5 mA
|