Part Details for CSM15MF-15 by L-com Inc
Overview of CSM15MF-15 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSM15MF-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5783
|
Newark | Cable Assy, Db15 Plug-Rcpt, 15 , Connector Type A:D Sub 15 Position Plug, Connector Type B:D Sub 15 Position Receptacle, Cable Length - Imperial:15Ft, Cable Length - Metric:4.6M, Jacket Color:Gray, Product Range:Csm15Mf Series Rohs Compliant: Yes |L-Com CSM15MF-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$33.5900 | Buy Now |
DISTI #
5073-CSM15MF-15-ND
|
DigiKey | CABLE DB15M/F MOLDED 15' Min Qty: 1 Lead time: 8 Weeks Container: Bag |
6 In Stock |
|
$30.6766 / $41.4200 | Buy Now |
DISTI #
70127005
|
RS | Cable assy, DB15 extension (Male/Female), 15 ft | L-com CSM15MF-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$32.9900 | Buy Now |
|
Onlinecomponents.com | CABLE DB15M/F MOLDED 15' RoHS: Compliant | 0 |
|
$28.9900 / $38.3200 | Buy Now |
DISTI #
CSM15MF-15
|
L-com US | L-com's CSM family of D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 124 |
|
$26.5400 / $33.5900 | Buy Now |