-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CSM2512FT30L0CT-ND
|
DigiKey | RES 0.03 OHM 1% 3W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2186 In Stock |
|
$0.1875 / $0.6400 | Buy Now |
DISTI #
CSM2512FT30L0
|
Avnet Americas | Res Metal Plate 2512 30MilliOhm 1% 3W ±75ppm/°C Molded Emboss T/R - Tape and Reel (Alt: CSM2512FT30L0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.1920 / $0.2100 | Buy Now |
DISTI #
708-CSM2512FT30L0
|
Mouser Electronics | Current Sense Resistors - SMD RES SHUNT, 2512, 0.03 ohm, 1%, 3W RoHS: Compliant | 0 |
|
$0.1900 / $0.1970 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.1875 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4000 Factory Stock |
|
$0.1830 / $0.2140 | Buy Now |
|
NAC | RESISTOR SHUNT, 2512, 0.03 ohm, 1%, 3W - Molded Current Sensing Metal Strip RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.3750 / $0.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4000 Factory Stock |
|
$0.1830 / $0.2140 | Buy Now |
|
South Electronics | CSM2512FT30L0 | 4000 |
|
$0.1875 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSM2512FT30L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSM2512FT30L0
SEI Stackpole Electronics Inc
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Molded | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3 V |
This table gives cross-reference parts and alternative options found for CSM2512FT30L0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSM2512FT30L0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRP12FTDRR030 | Fixed Resistor, Metal Strip, 3W, 0.03ohm, 0.3V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CSM2512FT30L0 vs LRP12FTDRR030 |
LRP12FTDRR030 | Fixed Resistor, Metal Strip, 3W, 0.03ohm, 0.3V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Technology | CSM2512FT30L0 vs LRP12FTDRR030 |