-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 36W, 0.0001ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7898
|
Newark | Res, 100Uohm, 5%, 36W, Metal Shunt, Smd, Resistance:100Μohm, Product Range:Csm2F-6918 Series, Resistor Case/Package:Smd, Power Rating:36W, Resistance Tolerance:± 5%, Temperature Coefficient:± 50Ppm/°C, Product Length:69Mm Rohs Compliant: Yes |Bourns CSM2F-6918-L100J30 Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7900 | Buy Now |
DISTI #
118-CSM2F-6918-L100J30-ND
|
DigiKey | RES SHUNT 6918 100 UOHM 50W 3P Min Qty: 1050 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.2500 | Buy Now |
DISTI #
CSM2F-6918-L100J30
|
Avnet Americas | SMD Current Sense Resistor, 100 µohm, CSM2F-6918 Series, SMD, 36 W, ± 5%, Metal Shunt - Trays (Alt: CSM2F-6918-L100J30) RoHS: Compliant Min Qty: 1050 Package Multiple: 210 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$11.2500 / $12.7800 | Buy Now |
DISTI #
652-CSM2F6918L100J30
|
Mouser Electronics | Current Sense Resistors - SMD ShuntMetric 6918 L100 5% 50W 3P Cu RoHS: Compliant | 0 |
|
$11.2500 | Order Now |
|
Onlinecomponents.com | Current Sense Resistor - 100 µOhm ±5% - 36W - -40°C to +170°C - Bare Copper Terminals - 3 Tinned Sense Pins - 69 x 18 mm - AEC-Q200 - Bulk RoHS: Compliant | 0 |
|
$11.5200 / $32.3400 | Buy Now |
DISTI #
CSM2F-6918-L100J30
|
TTI | Current Sense Resistors - SMD ShuntMetric 6918 L100 5% 50W 3P Cu RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 210 Container: Tray | Americas - 0 |
|
$11.2500 | Buy Now |
DISTI #
CSM2F-6918-L100J30
|
Avnet Abacus | SMD Current Sense Resistor, 100 �ohm, CSM2F-6918 Series, SMD, 36 W, � 5%, Metal Shunt (Alt: CSM2F-6918-L100J30) RoHS: Compliant Min Qty: 1050 Package Multiple: 210 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Current Sense Resistor - 100 µOhm ±5% - 36W - -40°C to +170°C - Bare Copper Terminals - 3 Tinned Sense Pins - 69 x 18 mm - AEC-Q200 - Bulk RoHS: Compliant | 0 |
|
$11.5200 / $32.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSM2F-6918-L100J30
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CSM2F-6918-L100J30
Bourns Inc
Fixed Resistor, Metal Strip, 36W, 0.0001ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 69 mm | |
Package Style | Chassis Mount | |
Package Width | 18 mm | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 36 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0001 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |