There are no models available for this part yet.
Overview of CSM2F-8536-L100J02 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8536AG-01LF | Renesas Electronics Corporation | Low Skew,1-to-6,Crystal/LVCMOS/Differential-to-3.3V,2.5V LVPECL Fanout Buffer | |
8536CGI-33LF | Renesas Electronics Corporation | Low Skew,1-to-6,Crystal Oscillator/LVCMOS-to-3.3V,2.5V LVPECL/LVCMOS Fanout Buffer | |
8536CGI-33LFT | Renesas Electronics Corporation | Low Skew,1-to-6,Crystal Oscillator/LVCMOS-to-3.3V,2.5V LVPECL/LVCMOS Fanout Buffer |
Price & Stock for CSM2F-8536-L100J02 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ4004
|
Newark | Res, 0R0001, 50W, 3314, Metal Strip, Resistance:100µohm, Product Range:Csm2F-8536 Series, Resistor Case/Package:3314 [8536 Metric], Power Rating:50W, Resistance Tolerance:± 5%, Resistor Technology:Metal Strip, Product Length:85Mm Rohs Compliant: Yes |Bourns CSM2F-8536-L100J02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$24.4500 | Buy Now | |
DISTI #
118-CSM2F-8536-L100J02-ND
|
DigiKey | SHUNTMETRIC 8536 L100 5% 36W TC5 Min Qty: 1 Lead time: 10 Weeks Container: Bag |
100 In Stock |
|
$35.9375 / $50.8200 | Buy Now | |
DISTI #
31AJ4004
|
Avnet Americas | SMD Current Sense Resistor, 0.1 Milliohm, ? 5%, 50 W, 3314 [8536 Metric], Metal Strip - Bulk (Alt: 31AJ4004) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$39.7200 / $52.8500 | Buy Now | |
DISTI #
CSM2F-8536-L100J02
|
Avnet Americas | SMD Current Sense Resistor, 0.1 Milliohm, ? 5%, 50 W, 3314 [8536 Metric], Metal Strip - Bulk (Alt: CSM2F-8536-L100J02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9375 / $40.8250 | Buy Now | |
DISTI #
652-CSM2F8536L100J02
|
Mouser Electronics | Current Sense Resistors - Through Hole ShuntMetric 8536 L100 5% 36W TC50 PSn RoHS: Compliant | 0 |
|
$35.9300 | Order Now | |
Onlinecomponents.com | Current Sense Resistor - 100 µOhm ±5% - 50W - -40°C to +170°C - Fully Tinned - 85 x 36 mm - AEC-Q200 - Bulk RoHS: Compliant | 0 |
|
$35.6900 / $97.7500 | Buy Now | ||
DISTI #
69106371
|
Verical | Res 8536 0.0001 Ohm 5% 50W ±150ppm/°C Pad SMD Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 100 |
|
$29.3138 / $33.6809 | Buy Now | |
DISTI #
CSM2F-8536-L100J02
|
Avnet Abacus | SMD Current Sense Resistor, 0.1 Milliohm, � 5%, 50 W, 3314 [8536 Metric], Metal Strip (Alt: CSM2F-8536-L100J02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Current Sense Resistor - 100 µOhm ±5% - 50W - -40°C to +170°C - Fully Tinned - 85 x 36 mm - AEC-Q200 - Bulk RoHS: Compliant | 0 |
|
$35.6900 / $97.7500 | Buy Now |
CAD Models for CSM2F-8536-L100J02 by Bourns Inc
Part Data Attributes for CSM2F-8536-L100J02 by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
CURRENT SENSING
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3 mm
|
Package Length
|
85 mm
|
Package Style
|
Chassis Mount
|
Package Width
|
36 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
50 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.0001 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL STRIP
|
Temperature Coefficient
|
150 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|