Part Details for CSM2F-8536-L100J20 by Bourns Inc
Overview of CSM2F-8536-L100J20 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CSM2F-8536-L100J20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7949
|
Newark | Res, 100Uohm, 5%, 50W, 3314, Metal Strip, Resistance:100Μohm, Product Range:Csm2F-8536 Series, Resistor Case/Package:3314 [8536 Metric], Power Rating:50W, Resistance Tolerance:± 5%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Bourns CSM2F-8536-L100J20 Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8400 | Buy Now |
DISTI #
118-CSM2F-8536-L100J20-ND
|
DigiKey | RES SHUNT 8536 100 UOHM 36W 2P Min Qty: 1008 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.3750 | Buy Now |
DISTI #
CSM2F-8536-L100J20
|
Avnet Americas | SMD Current Sense Resistor, 100 µohm, CSM2F-8536 Series, 3314 [8536 Metric], 50 W, ± 5% - Trays (Alt: CSM2F-8536-L100J20) RoHS: Compliant Min Qty: 1008 Package Multiple: 112 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$30.3750 / $34.5060 | Buy Now |
DISTI #
652-CSM2F8536L100J20
|
Mouser Electronics | Current Sense Resistors - SMD ShuntMetric 8536 L100 5% 36W 2P Cu RoHS: Compliant | 0 |
|
$30.6700 | Order Now |
|
Onlinecomponents.com | Current Sense Resistor - 100 µOhm ±5% - 50W - -40°C to +170°C - Bare Copper Terminals - 2 Tinned Sense Pins - 85 x 36 mm - AEC-Q200 - Bulk RoHS: Compliant | 0 |
|
$30.8000 / $90.4000 | Buy Now |
DISTI #
CSM2F-8536-L100J20
|
TTI | Current Sense Resistors - SMD ShuntMetric 8536 L100 5% 36W 2P Cu RoHS: Compliant pbFree: Pb-Free Min Qty: 1008 Package Multiple: 112 Container: Box | Americas - 0 |
|
$30.3900 | Buy Now |
DISTI #
CSM2F-8536-L100J20
|
Avnet Americas | SMD Current Sense Resistor, 100 µohm, CSM2F-8536 Series, 3314 [8536 Metric], 50 W, ± 5% - Trays (Alt: CSM2F-8536-L100J20) RoHS: Compliant Min Qty: 1008 Package Multiple: 112 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$30.3750 / $34.5060 | Buy Now |
DISTI #
4069427
|
Farnell | RES, 100UOHM, 5%, 50W, 3314, METAL STRIP RoHS: Compliant Min Qty: 1008 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$33.6019 | Buy Now |
|
Master Electronics | Current Sense Resistor - 100 µOhm ±5% - 50W - -40°C to +170°C - Bare Copper Terminals - 2 Tinned Sense Pins - 85 x 36 mm - AEC-Q200 - Bulk RoHS: Compliant | 0 |
|
$30.8000 / $90.4000 | Buy Now |
Part Details for CSM2F-8536-L100J20
CSM2F-8536-L100J20 CAD Models
CSM2F-8536-L100J20 Part Data Attributes:
|
CSM2F-8536-L100J20
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CSM2F-8536-L100J20
Bourns Inc
Fixed Resistor, Metal Strip, 50W, 0.0001ohm, 5% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 85 mm | |
Package Style | Chassis Mount | |
Package Width | 36 mm | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0001 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |