Part Details for CSM2FF2181-25.000M-TR by Ascend Frequency Devices
Overview of CSM2FF2181-25.000M-TR by Ascend Frequency Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for CSM2FF2181-25.000M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4602-CSM2FF2181-25.000M-TR-ND
|
DigiKey | 25.000MHZ, HC49/US SMD 4.5MM, 3 Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.1900 | Buy Now |