Part Details for CSM4T17 by MACOM
Overview of CSM4T17 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSM4T17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1693-ND
|
DigiKey | MIXER COMMERCIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
335 In Stock |
|
$78.0995 / $91.0200 | Buy Now |
DISTI #
937-CSM4T17
|
Mouser Electronics | RF Mixer LO/RF 1-3400MHz IF 1-2000MHz RoHS: Compliant | 82 |
|
$78.0900 / $91.0000 | Buy Now |
DISTI #
CSM4T17
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 100 | 0 |
|
$69.7700 | Buy Now |
Part Details for CSM4T17
CSM4T17 CAD Models
CSM4T17 Part Data Attributes
|
CSM4T17
MACOM
Buy Now
Datasheet
|
Compare Parts:
CSM4T17
MACOM
Triple Balanced Mixer, 1MHz Min, 3400MHz Max, 11.5dB Conversion Loss-Max, SURFACE MOUNT-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | LCC8,.37X.49,180 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | I/P POWER-MAX (PEAK)=20DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11.5 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 3400 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.37X.49,180 | |
RF/Microwave Device Type | TRIPLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
Alternate Parts for CSM4T17
This table gives cross-reference parts and alternative options found for CSM4T17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSM4T17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSM4T17 | IC,RF MIXER,LLCC,8PIN,PLASTIC | TE Connectivity | CSM4T17 vs CSM4T17 |