Part Details for CSM94-1M by L-com Inc
Overview of CSM94-1M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSM94-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12K5355
|
Newark | Cable Assy, Ieee 1394 Plug-Plug, 3.3 , Connector Type A:Ieee 1394 Firewire 6 Position Plug, Connector Type B:Ieee 1394 Firewire 6 Position Plug, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Gray Rohs Compliant: Yes |L-Com CSM94-1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 451 |
|
$31.9900 | Buy Now |
DISTI #
5073-CSM94-1M-ND
|
DigiKey | CBL IEEE1394 TYPE 1/1 1MTR Min Qty: 1 Lead time: 8 Weeks Container: Bag |
6 In Stock |
|
$29.2099 / $39.4400 | Buy Now |
DISTI #
70126301
|
RS | Cable Assembly, Type-1 x2, 6 Cond IEEE 1394 Firewire Cbl, 1m, 22 AWG | L-com CSM94-1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$31.3900 | Buy Now |
|
Onlinecomponents.com | CBL IEEE1394 TYPE 1/1 1MTR RoHS: Compliant | 0 |
|
$27.5900 / $36.4700 | Buy Now |
DISTI #
CSM94-1M
|
L-com US | Highest quality firewire cables allow for transfer rates up to 400 Mbps and meet the IEEE-1394 specification. These cables allow for simple "plug & play" connections for devices such as printers, scanners, digital cameras and other firewire peripherals. They can also be used to link two computers together for file sharing. Twisted pair data lines help reduce crosstalk while 22 AWG power conductors enable maximum power transfer from host to peripheral. Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 701 |
|
$16.0000 / $31.9900 | Buy Now |