There are no models available for this part yet.
Overview of CSMN25MM-50 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CSMN25MM-50 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51M2598
|
Newark | Cable Assy, Db25 Plug-Plug, 50 , Connector Type A:D Sub 25 Position Plug, Connector Type B:D Sub 25 Position Plug, Cable Length - Imperial:50Ft, Cable Length - Metric:15.2M, Jacket Color:Light Gray, Product Range:Csmn25Mm Series Rohs Compliant: Yes |L-Com CSMN25MM-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$93.9900 | Buy Now | |
DISTI #
5073-CSMN25MM-50-ND
|
DigiKey | CABLE DB25M/M MOLDED 50' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$127.9400 | Buy Now | |
DISTI #
73388998
|
RS | Deluxe Molded D-Sub Cable, DB25 Male, Male, 50ft | L-com CSMN25MM-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$97.8900 / $107.5800 | RFQ | |
Onlinecomponents.com | CABLE DB25M/M MOLDED 50' RoHS: Compliant | 0 |
|
$80.4000 / $101.9500 | Buy Now | ||
DISTI #
77735118
|
Verical | Cable Assembly Molded 15.24m 26AWG 25 POS D-Sub to 25 POS D-Sub M-M Min Qty: 1 Package Multiple: 1 | Americas - 42 |
|
$76.6221 / $96.9900 | Buy Now | |
DISTI #
CSMN25MM-50
|
L-com US | L-com's CSMN family of D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 889 |
|
$76.6200 / $96.9900 | Buy Now |
CAD Models for CSMN25MM-50 by L-com Inc
Part Data Attributes for CSMN25MM-50 by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|