Part Details for CSMN9MM-125 by L-com Inc
Overview of CSMN9MM-125 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSMN9MM-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M2899
|
Newark | Cable Assy, Db9 Plug-Plug, 125 , Connector Type A:D Sub 9 Position Plug, Connector Type B:D Sub 9 Position Plug, Cable Length - Imperial:125Ft, Cable Length - Metric:38.1M, Jacket Color:Light Gray, Product Range:Csmn9Mm Series Rohs Compliant: Yes |L-Com CSMN9MM-125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 185 |
|
$139.9900 | Buy Now |
DISTI #
5073-CSMN9MM-125-ND
|
DigiKey | CABLE DB9M/M MOLDED 125' Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$128.7732 / $138.1000 | Buy Now |
DISTI #
73603160
|
RS | Deluxe Molded D-Sub CableDB9 Male / Male125.0ft- | L-com CSMN9MM-125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$139.9900 | RFQ |
|
Onlinecomponents.com | CABLE DB9M/M MOLDED 125' | 0 |
|
$121.0100 / $151.8500 | Buy Now |
DISTI #
CSMN9MM-125
|
L-com US | L-com's CSMN family of D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 340 |
|
$83.9900 / $139.9900 | Buy Now |