Part Details for CSMUAA-3M by L-com Inc
Overview of CSMUAA-3M by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSMUAA-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-CSMUAA-3M-ND
|
DigiKey | CABLE USB TYPE A/A 3MTR Min Qty: 1 Lead time: 2 Weeks Container: Bag |
5 In Stock |
|
$12.0520 / $18.4700 | Buy Now |
DISTI #
70126532
|
RS | Double Ended In-Series, USB Type A Plug to USB Type A Plug, 3 m, PVC | L-com CSMUAA-3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 38 |
|
$13.1900 | Buy Now |
|
Onlinecomponents.com | CABLE USB TYPE A/A 3MTR | 0 |
|
$11.5800 / $15.3300 | Buy Now |
DISTI #
CSMUAA-3M
|
L-com US | Highest quality USB cables utilize revision 2.0 compliant bulk cable. Twisted pair data lines help reduce crosstalk while 20 AWG power conductors enable maximum power transfer. Standard USB applications require cable assemblies with A-B connectors (see CSMUAB series). L-com offers A-A cable assemblies due to frequent customer requests. Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 21312 |
|
$6.6000 / $13.1900 | Buy Now |
Part Details for CSMUAA-3M
CSMUAA-3M CAD Models
CSMUAA-3M Part Data Attributes
|
CSMUAA-3M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CSMUAA-3M
L-com Inc
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |