Part Details for CSN06FTFUR464 by Viking Technology
Overview of CSN06FTFUR464 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSN06FTFUR464
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSN06FTFUR464
|
TME | Resistor: metal film, SMD, 1206, 464mΩ, 500mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0235 | RFQ |