Part Details for CSNB131 by Honeywell Sensing and Control
Overview of CSNB131 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CSNB131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F1989
|
Newark | Current Sensors |Honeywell CSNB131 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Closed Loop Current Sensor AC/DC Current ±15V Automotive 3-Pin RoHS: Compliant |
1 In Stock |
|
$53.2700 / $203.8500 | Buy Now |
|
Master Electronics | Closed Loop Current Sensor AC/DC Current ±15V Automotive 3-Pin RoHS: Compliant |
1 In Stock |
|
$53.2700 / $203.8500 | Buy Now |
Part Details for CSNB131
CSNB131 CAD Models
CSNB131 Part Data Attributes
|
CSNB131
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
CSNB131
Honeywell Sensing and Control
Sensor/Transducer, Single-ended, 3 Pin, Plastic/epoxy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SINGLE-ENDED | |
Output Circuit Type | SINGLE-ENDED | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,3LEAD,1.0 |