Part Details for CSNV500M-124 by Honeywell Sensing and Control
Overview of CSNV500M-124 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSNV500M-124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK4133
|
Newark | Current Sensor, -500A To 500A, Can, Sensor Output Type:Can, Supply Voltage Dc Min:7V, Supply Voltage Dc Max:18V, Current Measuring Range Dc:-500A To 500A, Current Measuring Range Ac:-, Response Time:-, Accuracy:0.5% |Honeywell CSNV500M-124 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9500 / $74.2100 | Buy Now |
DISTI #
480-CSNV500M-124-ND
|
DigiKey | CSNV500 SERIES HALL-BASED CLOSED Min Qty: 1 Lead time: 7 Weeks Container: Box |
50 In Stock |
|
$57.8038 / $75.7400 | Buy Now |
DISTI #
785-CSNV500M-124
|
Mouser Electronics | Industrial Current Sensors 500A,T/H,MCU1,250K,3C4 CAN ID RoHS: Compliant | 39 |
|
$67.1200 / $73.3900 | Buy Now |
DISTI #
75053628
|
RS | Sensor, Current, Closed Loop, 500A, 12V, Thru-Hole, 3C4 CAN ID, CSNV500 Series | Honeywell CSNV500M-124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 25 |
|
$62.8600 / $75.7400 | Buy Now |
DISTI #
CSNV500M-124
|
TTI | Industrial Current Sensors 500A,T/H,MCU1,250K,3C4 CAN ID Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$64.4300 / $72.6600 | Buy Now |
DISTI #
4351195
|
Farnell | CURRENT SENSOR, -500A TO 500A, CAN RoHS: Compliant Min Qty: 25 Lead time: 7 Weeks, 4 Days Container: Each | 0 |
|
$78.4214 | Buy Now |
|
Master Electronics | 0 |
|
$53.4400 / $70.4800 | Buy Now |