There are no models available for this part yet.
Overview of CSNV500M-156 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CSNV500M-156 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AK4138
|
Newark | Current Sensor, -500A To 500A, Can, Sensor Output Type:Can, Product Range:Csnv500 Series, Accuracy:0.5%, Current Measuring Range Dc:-500A To 500A, Supply Voltage Dc Max:18V, Supply Voltage Dc Min:7V |Honeywell CSNV500M-156 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9500 / $74.2100 | Buy Now | |
DISTI #
480-CSNV500M-156-ND
|
DigiKey | CSNV500 SERIES HALL-BASED CLOSED Min Qty: 25 Lead time: 51 Weeks Container: Box | Temporarily Out of Stock |
|
$49.9984 | Buy Now | |
DISTI #
785-CSNV500M-156
|
Mouser Electronics | Industrial Current Sensors 500A,T/H,MCU1,500K,3C6 CAN ID RoHS: Compliant | 0 |
|
$59.5800 / $61.4100 | Order Now | |
DISTI #
75053633
|
RS | Sensor, Current, Closed Loop, 500A, 12V, Thru-Hole, 3C6 CAN ID, CSNV500 Series | Honeywell CSNV500M-156 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$64.2200 / $67.4300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.4400 / $70.4800 | Buy Now | ||
DISTI #
CSNV500M-156
|
TTI | Industrial Current Sensors 500A,T/H,MCU1,500K,3C6 CAN ID Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$47.8900 / $63.8500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$53.4400 / $70.4800 | Buy Now |