Part Details for CSP 30/7 by Piergiacomi Sud Srl
Overview of CSP 30/7 by Piergiacomi Sud Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8305ACPZ-RL7 | Analog Devices | CSP Baseband Logarithmic Ampli | |
AD8315ACPZ-REEL7 | Analog Devices | CSP 2.5GHz Power Amplifier Con | |
ADUC7023BCBZ62I-R7 | Analog Devices | ADuC7023 in Wafer-Level CSP |
Price & Stock for CSP 30/7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PG-CSP307
|
TME | Stripping tool, Øcable: 0.4÷1.3mm, Wire: round, Tool length: 165mm Min Qty: 1 | 3 |
|
$10.5200 / $12.0200 | Buy Now |