Part Details for CSP-30-7 by American Hakko Products Inc
Overview of CSP-30-7 by American Hakko Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8305ACPZ-RL7 | Analog Devices | CSP Baseband Logarithmic Ampli | |
AD8315ACPZ-REEL7 | Analog Devices | CSP 2.5GHz Power Amplifier Con | |
ADUC7023BCBZ62I-R7 | Analog Devices | ADuC7023 in Wafer-Level CSP |
Price & Stock for CSP-30-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1691-1038-ND
|
DigiKey | PKG,WIRE STRIPPER,16-26 GAUGE Min Qty: 1 Lead time: 4 Weeks Container: Bag |
67 In Stock |
|
$14.1076 / $16.7500 | Buy Now |
DISTI #
74511078
|
Verical | Tools and Accessories, Wire Stripper 16-26 Gauge Min Qty: 4 Package Multiple: 2 Date Code: 2131 | Americas - 16 |
|
$14.8070 / $18.8760 | Buy Now |