Part Details for CSP8-01 by Essentra Components
Overview of CSP8-01 by Essentra Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSP8-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1488-ND
|
DigiKey | COLLAR SPACER PIN .436" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12099 In Stock |
|
$0.1406 / $0.2900 | Buy Now |
DISTI #
144-CSP8-01
|
Mouser Electronics | Standoffs & Spacers Screw Ret Pin,Natural,8 Screw, Screw Retainer Pin,Natural RoHS: Compliant | 2471 |
|
$0.1250 / $0.2500 | Buy Now |
DISTI #
70913169
|
RS | Collar Spacer Pin, Snap Lock, Screw Size #8/M4, Body Dia .436, Nyl 6/6, UL94V-2 | Essentra Components CSP8-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1390 / $0.1510 | RFQ |
|
Future Electronics | SCREW RET PIN NATURAL #8 SCREW RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 3000Box |
|
$0.0924 / $0.1090 | Buy Now |
|
Bisco Industries | 400 |
|
Buy Now | ||
DISTI #
RICCSP8-01
|
Heilind Electronics | SCREW RET PIN,NATURAL,#8 SCREW | Americas - 24199 in Stock |
|
$0.1316 / $0.1684 | Buy Now |
|
Onlinecomponents.com | Screw Support - Natural - Nylon 6/6 RoHS: Compliant |
10000 In Stock |
|
$0.0946 / $0.1347 | Buy Now |
DISTI #
51695150
|
Verical | Spacer Snap-Lock 8.3mm-ID 11mm-OD 5.5mm-LG Nylon 6/6 Min Qty: 1000 Package Multiple: 1000 Date Code: 1652 | Americas - 10000 |
|
$0.1547 / $0.1871 | Buy Now |
DISTI #
66760967
|
Verical | Spacer Snap-Lock 8.3mm-ID 11mm-OD 5.5mm-LG Nylon 6/6 Min Qty: 195 Package Multiple: 1 | Americas - 400 |
|
$0.3608 | Buy Now |
DISTI #
RICCSP8-01
|
Interstate Connecting Components | SCREW RET PIN,NATURAL,#8 SCREW | 5646 |
|
$0.1316 / $0.1684 | Buy Now |